Part Details for 280-613/281-411 by WAGO Innovative Connections
Overview of 280-613/281-411 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 280-613/281-411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0911
|
Newark | Component Terminal Block, 2-Conductor, With Diode 1N4007, Anode, Right Side, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Cage Clamp , 2,50 Mm , Gray |Wago 280-613/281-411 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7500 / $16.2900 | Buy Now |
DISTI #
2946-280-613/281-411-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, 2-COND Min Qty: 1 Lead time: 12 Weeks Container: Box |
76 In Stock |
|
$8.6734 / $13.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$9.5500 | Buy Now |
|
Onlinecomponents.com | Component terminal block - 2-conductor - with diode 1N4007 - anode, right side - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$11.4500 / $15.5800 | Buy Now |
Part Details for 280-613/281-411
280-613/281-411 CAD Models
280-613/281-411 Part Data Attributes:
|
280-613/281-411
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-613/281-411
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |