Part Details for 280-586/281-496 by WAGO Innovative Connections
Overview of 280-586/281-496 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 280-586/281-496
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0892
|
Newark | 4-Conductor Sensor Supply Terminal Block, Led (Green), For Npn-(Low-Side) Switching Sensors, Power Supply From Sensor Side, With Colored Conductor Entries, 2.5 Mm , Cage Clamp , 2,50 Mm , Gray Rohs Compliant: Yes |Wago 280-586/281-496 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9900 / $18.0100 | Buy Now |
DISTI #
2946-280-586/281-496-ND
|
DigiKey | 4-CONDUCTOR SENSOR SUPPLY TERMIN Min Qty: 1 Lead time: 12 Weeks Container: Box |
100 In Stock |
|
$9.4950 / $13.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.5500 | Buy Now |
|
Onlinecomponents.com | 4-conductor sensor supply terminal block - LED (green) - Power supply from sensor side - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$12.6600 / $17.2200 | Buy Now |
Part Details for 280-586/281-496
280-586/281-496 CAD Models
280-586/281-496 Part Data Attributes:
|
280-586/281-496
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-586/281-496
WAGO Innovative Connections
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |