Part Details for 280-543 by WAGO Innovative Connections
Overview of 280-543 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 280-543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0832
|
Newark | Double-Deck Terminal Block, Through/Through Terminal Block, With Additional Jumper Position On Lower Level, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Cage Clamp , 2,50 Mm , Gray/Gray |Wago 280-543 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $9.4100 | Buy Now |
DISTI #
2946-280-543-ND
|
DigiKey | DOUBLE-DECK TERMINAL BLOCK, THRO Min Qty: 1 Lead time: 12 Weeks Container: Box |
73 In Stock |
|
$4.6050 / $8.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.9700 | Buy Now |
|
Onlinecomponents.com | Double-deck terminal block - Through/through terminal block - with additional jumper position on lower level - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray/gray RoHS: Compliant | 0 |
|
$5.9600 / $8.5400 | Buy Now |
Part Details for 280-543
280-543 CAD Models
280-543 Part Data Attributes
|
280-543
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-543
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 4 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 280-543
This table gives cross-reference parts and alternative options found for 280-543. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-543, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
261-344/332-000/000-006 | Modular Terminal Block, 15A, 2.5mm2, 4 Row(s), 1 Deck(s) | WAGO Innovative Connections | 280-543 vs 261-344/332-000/000-006 |
261-334/332-000/000-006 | Modular Terminal Block, 15A, 2.5mm2, 4 Row(s), 1 Deck(s) | WAGO Innovative Connections | 280-543 vs 261-334/332-000/000-006 |
261-344/342-000/000-006 | Modular Terminal Block, 15A, 2.5mm2, 4 Row(s), 1 Deck(s) | WAGO Innovative Connections | 280-543 vs 261-344/342-000/000-006 |