Part Details for 280-503/281-580 by WAGO Innovative Connections
Overview of 280-503/281-580 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280-503/281-580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0810
|
Newark | Component Terminal Block, Double-Deck, With End Plate, With Gas-Filled Surge Arrester, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Cage Clamp , 2,50 Mm , Gray |Wago 280-503/281-580 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9200 / $47.6800 | Buy Now |
DISTI #
2946-280-503/281-580-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, DOUBLE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$33.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$30.8000 | Buy Now |
|
Onlinecomponents.com | Terminal block with gas-filled surge arrester and end plate - with direct connection to DIN rail - 110/120 VAC/VDC RoHS: Compliant | 0 |
|
$36.9600 / $50.2800 | Buy Now |
DISTI #
61762755
|
Verical | Conn Terminal Block 2 POS Spring Clamp DIN Rail 20A Box RoHS: Compliant Min Qty: 48 Package Multiple: 48 Date Code: 2206 | Americas - 48 |
|
$7.6476 | Buy Now |
Part Details for 280-503/281-580
280-503/281-580 CAD Models
280-503/281-580 Part Data Attributes
|
280-503/281-580
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-503/281-580
WAGO Innovative Connections
Modular Terminal Block, 20A, 2.5mm2, 2 Row(s), 2 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SCREW | |
Mounting Type | C RAIL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 120 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |