Part Details for 280-371 by WAGO Innovative Connections
Overview of 280-371 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 280-371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K2161
|
Newark | End Plate, Rail Mounted Terminal Block, For Use With:Rail Mounted Terminal Blocks, Accessory Type:End Plate, Product Range:280 Series, Colour:Orange, Width:5Mm Rohs Compliant: Yes |Wago 280-371 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$1.1800 / $1.5200 | Buy Now |
DISTI #
2946-280-371-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 2.5 Min Qty: 1 Lead time: 12 Weeks Container: Box |
110 In Stock |
|
$0.7205 / $1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.7590 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 2.5 mm thick - orange RoHS: Compliant |
48 In Stock |
|
$0.9100 / $1.3030 | Buy Now |
|
Master Electronics | End and intermediate plate - 2.5 mm thick - orange RoHS: Compliant |
48 In Stock |
|
$0.9100 / $1.3030 | Buy Now |
Part Details for 280-371
280-371 CAD Models
280-371 Part Data Attributes
|
280-371
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-371
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |