Part Details for 280-365 by WAGO Innovative Connections
Overview of 280-365 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 280-365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0747
|
Newark | Separator Plate, 2 Mm Thick, Oversized, Light Gray |Wago 280-365 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.9300 | Buy Now |
DISTI #
2946-280-365-ND
|
DigiKey | SEPARATOR PLATE, 2 MM THICK, OVE Min Qty: 25 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.5544 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | Separator plate - 2 mm thick - oversized - light gray RoHS: Compliant | 0 |
|
$1.1400 / $1.6300 | Buy Now |