Part Details for 280-346 by WAGO Innovative Connections
Overview of 280-346 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280-346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-280-346-ND
|
DigiKey | SEPARATOR PLATE, 2 MM THICK, OVE Min Qty: 1 Lead time: 12 Weeks Container: Box |
62 In Stock |
|
$0.7570 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.7420 | Buy Now |
|
Onlinecomponents.com | Separator plate - 2 mm thick - oversized - orange RoHS: Compliant |
500 In Stock |
|
$0.8900 / $1.2740 | Buy Now |
DISTI #
60871513
|
Verical | Connector Accessories Separator Plate Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2121 | Americas - 500 |
|
$1.3520 / $1.6510 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY | 13 |
|
$1.2282 / $1.3350 | Buy Now |
|
Master Electronics | Separator plate - 2 mm thick - oversized - orange RoHS: Compliant |
500 In Stock |
|
$0.8900 / $1.2740 | Buy Now |
Part Details for 280-346
280-346 CAD Models
280-346 Part Data Attributes
|
280-346
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-346
WAGO Innovative Connections
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |