Part Details for 280-330 by WAGO Innovative Connections
Overview of 280-330 by WAGO Innovative Connections
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 280-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0720
|
Newark | End & Intermediate Plate, Gray, Pa 6.6, For Use With:Wago Din Rail Terminal Blocks, Accessory Type:End & Intermediate Plate, Product Range:- Rohs Compliant: Yes |Wago 280-330 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.7900 | Buy Now |
DISTI #
2946-280-330-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 2.5 Min Qty: 1 Lead time: 12 Weeks Container: Box |
84 In Stock |
|
$0.8993 / $1.7300 | Buy Now |
|
Future Electronics | 2.5 mm Thick Gray End and Intermediate Plate RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$0.9450 / $1.1400 | Buy Now |
DISTI #
WAG280-330
|
Heilind Electronics | ROHS | Americas - 3 in Stock |
|
$0.9938 / $1.2720 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 2.5 mm thick - gray RoHS: Compliant |
351 In Stock |
|
$1.3400 / $2.4700 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
DISTI #
WAG280-330
|
Interstate Connecting Components | ROHS | 1 |
|
$0.9938 / $1.2720 | Buy Now |
|
Master Electronics | End and intermediate plate - 2.5 mm thick - gray RoHS: Compliant |
351 In Stock |
|
$1.3400 / $2.4700 | Buy Now |