Part Details for 280-324 by WAGO Innovative Connections
Overview of 280-324 by WAGO Innovative Connections
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 280-324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H6984
|
Newark | Terminal Block Accessories, For Use With:Wago Rail Mounted Terminal Blocks, Accessory Type:End And Intermediate Plate, Product Range:-, External Width:2.5Mm Rohs Compliant: Yes |Wago 280-324 (Alternate Part Number: 4017332297721 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 242 |
|
$1.4000 / $1.8000 | Buy Now |
DISTI #
2946-280-324-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 2.5 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1333 In Stock |
|
$0.8508 / $1.7700 | Buy Now |
|
Future Electronics | END AND INTERMEDIATE PLATE 2.5 MM / 0.098 IN THICK RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Box | 0Box |
|
$0.9650 / $1.1600 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 2.5 mm thick - gray RoHS: Compliant |
582 In Stock |
|
$1.0800 / $1.5500 | Buy Now |
DISTI #
53492864
|
Verical | Connector Accessories End and Intermediate Plate Straight Polyamide 6/6 Gray Box Min Qty: 50 Package Multiple: 25 Date Code: 1706 | Americas - 575 |
|
$1.7880 / $2.0530 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, PLATE ITEM | 34 |
|
$1.2762 / $1.5953 | Buy Now |
DISTI #
537457
|
element14 Asia-Pacific | ENDPLATE, GREY, 2.5MM WIDE RoHS: Not Compliant Min Qty: 10 Container: Each | 600 |
|
$0.6059 / $0.7759 | Buy Now |
DISTI #
537457
|
Farnell | ENDPLATE, GREY, 2.5MM WIDE RoHS: Not Compliant Min Qty: 10 Lead time: 13 Weeks, 0 Days Container: Each | 600 |
|
$0.4455 / $0.5798 | Buy Now |
|
LCSC | - Connector Accessories ROHS | 25 |
|
$0.2639 / $0.2784 | Buy Now |
|
Master Electronics | End and intermediate plate - 2.5 mm thick - gray RoHS: Compliant |
582 In Stock |
|
$1.0800 / $1.5500 | Buy Now |
Part Details for 280-324
280-324 CAD Models
280-324 Part Data Attributes:
|
280-324
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-324
WAGO Innovative Connections
Terminal Block Accessory, Plate Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |