Part Details for 280-315 by WAGO Innovative Connections
Overview of 280-315 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280-315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K2159
|
Newark | End Plate, Rail Mounted Terminal Block, For Use With:Rail Mounted Terminal Blocks, Accessory Type:End & Intermediate Plate, Product Range:280 Series, Colour:Orange Rohs Compliant: Yes |Wago 280-315 (Alternate Part Number: 4017332270458 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$1.3900 / $1.7800 | Buy Now |
DISTI #
2946-280-315-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 2.5 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
890 In Stock |
|
$0.9078 / $1.7500 | Buy Now |
|
Future Electronics | End and Intermediate Plate 2.5 mm Thick RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Bag | 0Bag |
|
$0.8900 / $1.0700 | Buy Now |
DISTI #
WAG280-315
|
Heilind Electronics | ORANGE END PLATE FOR 4COND BLK | Americas - 472 in Stock |
|
$1.0031 / $1.2840 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 2.5 mm thick - orange RoHS: Compliant |
421 In Stock |
|
$1.0700 / $1.5300 | Buy Now |
DISTI #
WAG280-315
|
Interstate Connecting Components | ORANGE END PLATE FOR 4COND BLK | 110 |
|
$1.0031 / $1.2840 | Buy Now |
|
Master Electronics | End and intermediate plate - 2.5 mm thick - orange RoHS: Compliant |
421 In Stock |
|
$1.0700 / $1.5300 | Buy Now |