Part Details for 280-086P6H104MEGL by Glenair Inc
Results Overview of 280-086P6H104MEGL by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
280-086P6H104MEGL Information
280-086P6H104MEGL by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 280-086P6H104MEGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
280-086P6H104MEGL
|
TTI | D-Sub High Density Connectors COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE280-086P6H104MEGL
|
Interstate Connecting Components | HIPER-D STND HGH DNSTY PIN CONNCTR CRIMP TERMNTION | 0 |
|
Buy Now |
Part Details for 280-086P6H104MEGL
280-086P6H104MEGL CAD Models
280-086P6H104MEGL Part Data Attributes
|
280-086P6H104MEGL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-086P6H104MEGL
Glenair Inc
D Subminiature Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.668 inch | |
Body Depth | 0.522 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC-2A | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 |
Alternate Parts for 280-086P6H104MEGL
This table gives cross-reference parts and alternative options found for 280-086P6H104MEGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-086P6H104MEGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
280-020P6H104JFNB | Glenair Inc | Check for Price | D Subminiature Connector, | 280-086P6H104MEGL vs 280-020P6H104JFNB |
280-020P6H104JFNN | Glenair Inc | Check for Price | D Subminiature Connector, | 280-086P6H104MEGL vs 280-020P6H104JFNN |
280-020P6H104JFGN | Glenair Inc | Check for Price | D Subminiature Connector, | 280-086P6H104MEGL vs 280-020P6H104JFGN |
280-020P6H104JFNP | Glenair Inc | Check for Price | D Subminiature Connector, | 280-086P6H104MEGL vs 280-020P6H104JFNP |
280-020P6H104JFGG | Glenair Inc | Check for Price | D Subminiature Connector, | 280-086P6H104MEGL vs 280-020P6H104JFGG |