Part Details for 280-082P1W1MEGN by Glenair Inc
Overview of 280-082P1W1MEGN by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280-082P1W1MEGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE280-082P1W1MEGN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 280-082P1W1MEGN
280-082P1W1MEGN CAD Models
280-082P1W1MEGN Part Data Attributes
|
280-082P1W1MEGN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-082P1W1MEGN
Glenair Inc
D Subminiature Connector, 1 Contact(s), Male, Crimp Terminal, Hole .125,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.494 inch | |
Body Depth | 0.529 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insertion Force-Max | 44.48 N | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |