280-059S4-27W2Z1G
Glenair Inc
Description: D Type Connector

Overview of 280-059S4-27W2Z1G by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for 280-059S4-27W2Z1G by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 280-059S4-27W2Z1G by Glenair Inc

280-059S4-27W2Z1G
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.494 inch
Body Depth
0.484 inch
Body Length
3.502 inch
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S25P2
Contact Gender
FEMALE
Contact Pattern
MIXED
Contact Style
HYBRID
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Empty Shell
YES
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
THERMOSET
Mixed Contacts
YES
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Power)
40 A
Rated Current (Signal)
7.5 A
Shell Material
STAINLESS STEEL
Shell Size
4/C
Termination Type
CRIMP
Total Number of Contacts
27
Want to compare parts?
  1. 280-059S4-27W2Z1G
    Glenair Inc
    D Type Connector
    VS

Alternate Parts for 280-059S4-27W2Z1G

This table gives cross-reference parts and alternative options found for 280-059S4-27W2Z1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-059S4-27W2Z1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
280-059S4-27W2MEN D Type Connector Glenair Inc 280-059S4-27W2Z1G vs 280-059S4-27W2MEN
280-059S4-27W2MEB D Type Connector Glenair Inc 280-059S4-27W2Z1G vs 280-059S4-27W2MEB
280-047S4-27W2Z2P D Type Connector Glenair Inc 280-059S4-27W2Z1G vs 280-047S4-27W2Z2P
280-049S4-27W2MEB D Type Connector Glenair Inc 280-059S4-27W2Z1G vs 280-049S4-27W2MEB
280-047S4-27W2Z1P D Type Connector Glenair Inc 280-059S4-27W2Z1G vs 280-047S4-27W2Z1P
280-049S4-27W2Z1P D Type Connector Glenair Inc 280-059S4-27W2Z1G vs 280-049S4-27W2Z1P
280-049S4-27W2Z1N D Type Connector Glenair Inc 280-059S4-27W2Z1G vs 280-049S4-27W2Z1N
280-047S4-27W2MEP D Type Connector Glenair Inc 280-059S4-27W2Z1G vs 280-047S4-27W2MEP
280-049S4-27W2MTN D Type Connector Glenair Inc 280-059S4-27W2Z1G vs 280-049S4-27W2MTN
280-049S4-27W2Z1B D Type Connector Glenair Inc 280-059S4-27W2Z1G vs 280-049S4-27W2Z1B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 280-059S4-27W2Z1G by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 280-059S4-27W2Z1G by Glenair Inc

Select Manufacturer
Which Manufacturer of 280-059S4-27W2Z1G would you like to use for your alert(s)?
  • Please alert me when 280-059S4-27W2Z1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 280-059S4-27W2Z1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 280-059S4-27W2Z1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 280-059S4-27W2Z1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 280-059S4-27W2Z1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 280-059S4-27W2Z1G by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: