Part Details for 280-059S1-2W2Z2G by Glenair Inc
Overview of 280-059S1-2W2Z2G by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 280-059S1-2W2Z2G
280-059S1-2W2Z2G CAD Models
280-059S1-2W2Z2G Part Data Attributes
|
280-059S1-2W2Z2G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-059S1-2W2Z2G
Glenair Inc
D Type Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.484 inch | |
Body Length | 1.986 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 40 A | |
Shell Finish | GOLD | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 280-059S1-2W2Z2G
This table gives cross-reference parts and alternative options found for 280-059S1-2W2Z2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-059S1-2W2Z2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-059S1-2W2JFB | D Type Connector | Glenair Inc | 280-059S1-2W2Z2G vs 280-059S1-2W2JFB |
280-047S1-2W2MTS | D Type Connector | Glenair Inc | 280-059S1-2W2Z2G vs 280-047S1-2W2MTS |
280-059S1-2W2Z2N | D Type Connector | Glenair Inc | 280-059S1-2W2Z2G vs 280-059S1-2W2Z2N |
280-049S1-2W2JFP | D Type Connector, | Glenair Inc | 280-059S1-2W2Z2G vs 280-049S1-2W2JFP |
280-047S1-2W2MTK | D Type Connector | Glenair Inc | 280-059S1-2W2Z2G vs 280-047S1-2W2MTK |
280-047S1-2W2MTN | D Type Connector | Glenair Inc | 280-059S1-2W2Z2G vs 280-047S1-2W2MTN |
280-047S1-2W2JFK | D Type Connector, | Glenair Inc | 280-059S1-2W2Z2G vs 280-047S1-2W2JFK |
280-047S1-2W2Z2K | D Type Connector | Glenair Inc | 280-059S1-2W2Z2G vs 280-047S1-2W2Z2K |
280-049S1-2W2Z2P | D Type Connector | Glenair Inc | 280-059S1-2W2Z2G vs 280-049S1-2W2Z2P |
280-059S1-2W2MEN | D Type Connector | Glenair Inc | 280-059S1-2W2Z2G vs 280-059S1-2W2MEN |