Part Details for 280-057S2-3P3MENA by Glenair Inc
Overview of 280-057S2-3P3MENA by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-057S2-3P3MENA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK1912
|
Newark | 280-057S2-3P3Mena |Glenair 280-057S2-3P3MENA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$412.6200 / $1,330.6900 | Buy Now |
DISTI #
631-S23P3MENA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMMERCIAL RoHS: Compliant | 0 |
|
$867.9800 | Order Now |
DISTI #
280-057S2-3P3MENA
|
TTI | D-Sub Mixed Contact Connectors COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 280-057S2-3P3MENA
280-057S2-3P3MENA CAD Models
280-057S2-3P3MENA Part Data Attributes
|
280-057S2-3P3MENA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-057S2-3P3MENA
Glenair Inc
D Type Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.518 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 40 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.86 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 280-057S2-3P3MENA
This table gives cross-reference parts and alternative options found for 280-057S2-3P3MENA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-057S2-3P3MENA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-053S2-3P3Z2NB | D Type Connector | Glenair Inc | 280-057S2-3P3MENA vs 280-053S2-3P3Z2NB |
280-053S2-3P3Z1BA | D Type Connector | Glenair Inc | 280-057S2-3P3MENA vs 280-053S2-3P3Z1BA |
280-053S2-3P3MTBA | D Type Connector | Glenair Inc | 280-057S2-3P3MENA vs 280-053S2-3P3MTBA |
280-051S2-3P3MEGA | D Type Connector | Glenair Inc | 280-057S2-3P3MENA vs 280-051S2-3P3MEGA |
280-057S2-3P3MTNA | D Type Connector | Glenair Inc | 280-057S2-3P3MENA vs 280-057S2-3P3MTNA |
280-057S2-3P3Z1NA | D Type Connector | Glenair Inc | 280-057S2-3P3MENA vs 280-057S2-3P3Z1NA |
280-055S2-3P3Z2NB | D Type Connector | Glenair Inc | 280-057S2-3P3MENA vs 280-055S2-3P3Z2NB |
280-051S2-3P3Z2GB | D Type Connector | Glenair Inc | 280-057S2-3P3MENA vs 280-051S2-3P3Z2GB |
280-051S2-3P3JFBA | D Type Connector, | Glenair Inc | 280-057S2-3P3MENA vs 280-051S2-3P3JFBA |
280-053S2-3P3MENB | D Type Connector | Glenair Inc | 280-057S2-3P3MENA vs 280-053S2-3P3MENB |