Part Details for 280-052P3-9P4MEGPA by Glenair Inc
Overview of 280-052P3-9P4MEGPA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-052P3-9P4MEGPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0574
|
Newark | Connector |Glenair 280-052P3-9P4MEGPA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$611.7600 / $1,972.8800 | Buy Now |
DISTI #
3937-280-052P3-9P4MEGPA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$2,055.6920 / $3,458.9100 | Buy Now |
DISTI #
280-052P3-9P4MEGPA
|
Avnet Americas | Connector D-Subminiature Plug 9 Position 3 Shell Size Solder Straight Panel Mount - Bulk (Alt: 280-052P3-9P4MEGPA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
631-280052P39P4MEGPA
|
Mouser Electronics | D-Sub Mixed Contact Connectors 11+ start 5 wks RoHS: Compliant | 0 |
|
$1,576.1500 / $1,948.7700 | Order Now |
DISTI #
71079303
|
Verical | 280-052P3-9P4MEGPA Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$484.1282 / $1,113.5000 | Buy Now |
DISTI #
77933424
|
Verical | 280-052P3-9P4MEGPA Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,113.5000 / $1,873.5769 | Buy Now |
DISTI #
GLE280-052P3-9P4MEGPA
|
Interstate Connecting Components | RIGHT ANGLE PC TAIL COMBO PIN W O-RING FLANGE | 0 |
|
$1,042.2360 / $1,793.5240 | Buy Now |
|
Powell Electronics | HIPER-D - RECTANGULAR CONN Min Qty: 1 | 20 |
|
$1,336.2000 / $2,248.2900 | Buy Now |
Part Details for 280-052P3-9P4MEGPA
280-052P3-9P4MEGPA CAD Models
280-052P3-9P4MEGPA Part Data Attributes
|
280-052P3-9P4MEGPA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-052P3-9P4MEGPA
Glenair Inc
D Type Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 7.77 | |
Body Breadth | 0.725 inch | |
Body Depth | 0.612 inch | |
Body Length | 2.736 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P4 | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |