280-048P4-27W2JFGP
Glenair Inc
Description: D Type Connector, 27 Contact(s), Male, Crimp Terminal, #4-40,

Overview of 280-048P4-27W2JFGP by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 280-048P4-27W2JFGP by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 90AK1799
Newark 280-048P4-27W2Jfgp |Glenair 280-048P4-27W2JFGP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $1,672.4200
  • 2 $1,503.8900
  • 4 $1,352.6400
  • 7 $1,339.6800
  • 10 $993.9400
  • 20 $678.4900
  • 35 $596.3800
  • 50 $518.5900
$518.5900 / $1,672.4200 Buy Now
DISTI # 631-048P427W2JFGP
Mouser Electronics D-Sub Mixed Contact Connectors HIPER-D - RECTANGULAR CONN 0
  • 10 $1,090.8900
$1,090.8900 Order Now
DISTI # GLE280-048P4-27W2JFGP
Interstate Connecting Components HIPER-D COMBO PIN W O-RING FLANGE 0
Buy Now

CAD Models for 280-048P4-27W2JFGP by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 280-048P4-27W2JFGP by Glenair Inc

280-048P4-27W2JFGP
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.725 inch
Body Depth
0.484 inch
Body Length
3.385 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S25P2
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
MIXED
Contact Style
HYBRID
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Empty Shell
YES
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
THERMOSET
Mixed Contacts
YES
Mounting Option 1
#4-40
Mounting Option 2
JACKPOST
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
WATERPROOF
Plating Thickness
50u inch
Rated Current (Power)
40 A
Rated Current (Signal)
7.5 A
Shell Finish
CADMIUM YELLOW CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
4/C
Termination Type
CRIMP
Total Number of Contacts
27
Want to compare parts?
  1. 280-048P4-27W2JFGP
    Glenair Inc
    D Type Connector, 27 Contact(s), Male, Crimp Terminal, #4-40,
    VS

Alternate Parts for 280-048P4-27W2JFGP

This table gives cross-reference parts and alternative options found for 280-048P4-27W2JFGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-048P4-27W2JFGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
280-048P4-27W2Z2GP D Type Connector, 27 Contact(s), Male, Crimp Terminal, #4-40 Glenair Inc 280-048P4-27W2JFGP vs 280-048P4-27W2Z2GP
280-048P4-27W2JFNP D Type Connector, 27 Contact(s), Male, Crimp Terminal, #4-40, Glenair Inc 280-048P4-27W2JFGP vs 280-048P4-27W2JFNP
280-046P4-27W2Z2GN D Type Connector Glenair Inc 280-048P4-27W2JFGP vs 280-046P4-27W2Z2GN
280-046P4-27W2Z1GT D Type Connector Glenair Inc 280-048P4-27W2JFGP vs 280-046P4-27W2Z1GT
280-048P4-27W2Z1GN D Type Connector, 27 Contact(s), Male, Crimp Terminal, Locking Glenair Inc 280-048P4-27W2JFGP vs 280-048P4-27W2Z1GN
280-046P4-27W2JFGK D Type Connector, Glenair Inc 280-048P4-27W2JFGP vs 280-046P4-27W2JFGK
280-058P4-27W2Z1GN D Type Connector Glenair Inc 280-048P4-27W2JFGP vs 280-058P4-27W2Z1GN
280-058P4-27W2MTGN D Type Connector Glenair Inc 280-048P4-27W2JFGP vs 280-058P4-27W2MTGN
280-046P4-27W2Z1NN D Type Connector Glenair Inc 280-048P4-27W2JFGP vs 280-046P4-27W2Z1NN
280-048P4-27W2Z1GG D Type Connector, 27 Contact(s), Male, Crimp Terminal, Guide Pin Glenair Inc 280-048P4-27W2JFGP vs 280-048P4-27W2Z1GG

Related Parts for 280-048P4-27W2JFGP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 280-048P4-27W2JFGP by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 280-048P4-27W2JFGP by Glenair Inc

Select Manufacturer
Which Manufacturer of 280-048P4-27W2JFGP would you like to use for your alert(s)?
  • Please alert me when 280-048P4-27W2JFGP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 280-048P4-27W2JFGP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 280-048P4-27W2JFGP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 280-048P4-27W2JFGP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 280-048P4-27W2JFGP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 280-048P4-27W2JFGP by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: