Datasheets
280-048P3-17W2MTGG by: Glenair Inc

D Type Connector, 17 Contact(s), Male, Crimp Terminal, Guide Pin

Part Details for 280-048P3-17W2MTGG by Glenair Inc

Overview of 280-048P3-17W2MTGG by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for 280-048P3-17W2MTGG

280-048P3-17W2MTGG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

280-048P3-17W2MTGG Part Data Attributes

280-048P3-17W2MTGG Glenair Inc
Buy Now Datasheet
Compare Parts:
280-048P3-17W2MTGG Glenair Inc D Type Connector, 17 Contact(s), Male, Crimp Terminal, Guide Pin
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.725 inch
Body Depth 0.484 inch
Body Length 2.736 inch
Connector Type D SUBMINIATURE CONNECTOR
Contact Arrangement S15P2
Contact Finish Mating GOLD (50)
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern MIXED
Contact Style HYBRID
Dielectric Withstanding Voltage 1000VAC V
Durability 500 Cycles
Empty Shell YES
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
Mixed Contacts YES
Mounting Option 1 GUIDE PIN
Mounting Option 2 LOCKING
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option WATERPROOF
Plating Thickness 50u inch
Rated Current (Power) 40 A
Rated Current (Signal) 7.5 A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 3/B
Termination Type CRIMP
Total Number of Contacts 17

Alternate Parts for 280-048P3-17W2MTGG

This table gives cross-reference parts and alternative options found for 280-048P3-17W2MTGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-048P3-17W2MTGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
280-048P3-17W2Z2NB Glenair Inc Check for Price D Type Connector, 17 Contact(s), Male, Crimp Terminal, Locking 280-048P3-17W2MTGG vs 280-048P3-17W2Z2NB
280-058P3-17W2JFGB Glenair Inc Check for Price D Type Connector 280-048P3-17W2MTGG vs 280-058P3-17W2JFGB
280-048P3-17W2JFGG Glenair Inc Check for Price D Type Connector, 17 Contact(s), Male, Crimp Terminal, Guide Pin, 280-048P3-17W2MTGG vs 280-048P3-17W2JFGG
280-058P3-17W2Z1GG Glenair Inc Check for Price D Type Connector 280-048P3-17W2MTGG vs 280-058P3-17W2Z1GG
280-058P3-17W2JFNN Glenair Inc Check for Price D Type Connector 280-048P3-17W2MTGG vs 280-058P3-17W2JFNN
280-058P3-17W2JFNG Glenair Inc Check for Price D Type Connector 280-048P3-17W2MTGG vs 280-058P3-17W2JFNG
280-048P3-17W2Z1GB Glenair Inc Check for Price D Type Connector, 17 Contact(s), Male, Crimp Terminal, Locking 280-048P3-17W2MTGG vs 280-048P3-17W2Z1GB
280-048P3-17W2MENP Glenair Inc Check for Price D Type Connector, 17 Contact(s), Male, Crimp Terminal, #4-40 280-048P3-17W2MTGG vs 280-048P3-17W2MENP
280-048P3-17W2Z1NN Glenair Inc Check for Price D Type Connector, 17 Contact(s), Male, Crimp Terminal, Locking 280-048P3-17W2MTGG vs 280-048P3-17W2Z1NN
280-046P3-17W2Z1GS Glenair Inc Check for Price D Type Connector 280-048P3-17W2MTGG vs 280-046P3-17W2Z1GS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 280-048P3-17W2MTGG by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 280-048P3-17W2MTGG by Glenair Inc

Select Manufacturer
Which Manufacturer of 280-048P3-17W2MTGG would you like to use for your alert(s)?
  • Please alert me when 280-048P3-17W2MTGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 280-048P3-17W2MTGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 280-048P3-17W2MTGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 280-048P3-17W2MTGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 280-048P3-17W2MTGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 280-048P3-17W2MTGG by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: