-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK8255
|
Newark | 280-047S3-9W4Mes |Glenair 280-047S3-9W4MES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$569.0600 / $1,835.2100 | Buy Now |
DISTI #
280-047S3-9W4MES
|
Avnet Americas | Connector Combo D-Subminiature Receptacle 9 Position 3 Shell Size Crimp Straight Flange Mount - Bulk (Alt: 280-047S3-9W4MES) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$470.7018 / $2,039.1150 | Buy Now |
DISTI #
631-047S39W4MES
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMMERCIAL RoHS: Compliant | 0 |
|
$1,077.3700 | Order Now |
DISTI #
280-047S3-9W4MES
|
TTI | D-Sub Mixed Contact Connectors COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$2,291.8200 | Buy Now |
DISTI #
GLE280-047S3-9W4MES
|
Interstate Connecting Components | HIPER-D COMBO SOCKET W STD FLANGE | 0 |
|
$969.5040 / $1,668.3668 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280-047S3-9W4MES
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-047S3-9W4MES
Glenair Inc
D Type Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.484 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P4 | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 UNC-2A | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for 280-047S3-9W4MES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-047S3-9W4MES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-049S3-9W4JFN | D Type Connector, | Glenair Inc | 280-047S3-9W4MES vs 280-049S3-9W4JFN |
280-047S3-9W4MEL | D Type Connector | Glenair Inc | 280-047S3-9W4MES vs 280-047S3-9W4MEL |
280-047S3-9W4MET | D Type Connector | Glenair Inc | 280-047S3-9W4MES vs 280-047S3-9W4MET |
280-059S3-9W4JFN | D Type Connector | Glenair Inc | 280-047S3-9W4MES vs 280-059S3-9W4JFN |
280-047S3-9W4Z1S | D Type Connector | Glenair Inc | 280-047S3-9W4MES vs 280-047S3-9W4Z1S |
280-049S3-9W4JFG | D Type Connector, | Glenair Inc | 280-047S3-9W4MES vs 280-049S3-9W4JFG |
280-049S3-9W4Z1B | D Type Connector | Glenair Inc | 280-047S3-9W4MES vs 280-049S3-9W4Z1B |
280-047S3-9W4MEN | D Type Connector | Glenair Inc | 280-047S3-9W4MES vs 280-047S3-9W4MEN |
280-049S3-9W4MEP | D Type Connector | Glenair Inc | 280-047S3-9W4MES vs 280-049S3-9W4MEP |
280-059S3-9W4Z1B | D Type Connector | Glenair Inc | 280-047S3-9W4MES vs 280-059S3-9W4Z1B |