Part Details for 280-047S3-13W3MTS by Glenair Inc
Overview of 280-047S3-13W3MTS by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-047S3-13W3MTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6006
|
Newark | Connector |Glenair 280-047S3-13W3MTS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 261 |
|
$569.8500 / $1,771.2600 | Buy Now |
DISTI #
3937-280-047S3-13W3MTS-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$2,796.1800 | Buy Now |
DISTI #
280-047S3-13W3MTS
|
Avnet Americas | Conn Combo D-Subminiature SKT 13 POS Crimp ST Flange Mount 13 Terminal 1 Port - Bulk (Alt: 280-047S3-13W3MTS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 261 Factory Stock |
|
RFQ | |
DISTI #
631-280047S313W3MTS
|
Mouser Electronics | D-Sub Standard Connectors COMMERCIAL RoHS: Compliant | 0 |
|
$1,494.0400 / $1,845.3000 | Order Now |
DISTI #
71079219
|
Verical | Conn D-Sub SKT 3Power/10Signal POS Crimp ST Panel Mount 13 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$475.6282 / $746.7308 | Buy Now |
DISTI #
77932330
|
Verical | Conn D-Sub SKT 3Power/10Signal POS Crimp ST Panel Mount 13 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$746.7308 / $1,774.0897 | Buy Now |
DISTI #
280-047S3-13W3MTS
|
TTI | D-Sub Standard Connectors COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$620.5700 / $1,826.8300 | Buy Now |
DISTI #
GLE280-047S3-13W3MTS
|
Interstate Connecting Components | HIPER-D COMBO SOCKET W STD FLANGE | 0 |
|
$1,023.9240 / $1,698.2878 | Buy Now |
|
Powell Electronics | HIPER-D - RECTANGULAR CONN Min Qty: 1 | 172 |
|
$1,312.7200 / $2,128.9100 | Buy Now |
Part Details for 280-047S3-13W3MTS
280-047S3-13W3MTS CAD Models
280-047S3-13W3MTS Part Data Attributes
|
280-047S3-13W3MTS
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-047S3-13W3MTS
Glenair Inc
D Type Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.484 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P3 | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 UNC-2A | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |