Part Details for 280-047S4-8W8JFT by Glenair Inc
Overview of 280-047S4-8W8JFT by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-047S4-8W8JFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6011
|
Newark | Connector |Glenair 280-047S4-8W8JFT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$749.9800 / $2,418.6900 | Buy Now |
DISTI #
3937-280-047S4-8W8JFT-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$3,888.0600 | Buy Now |
DISTI #
280-047S4-8W8JFT
|
Avnet Americas | HiPer-D Combo Connector Receptacle 8 Position Crimp Straight Flange Mount Cadmium with Yellow Chromate - Bulk (Alt: 280-047S4-8W8JFT) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ | |
DISTI #
631-280-047S4-8W8JFT
|
Mouser Electronics | D-Sub Standard Connectors 11+ start 5 wks | 0 |
|
$2,148.3700 / $2,389.1400 | Order Now |
DISTI #
GLE280-047S4-8W8JFT
|
Interstate Connecting Components | HIPER-D COMBO SOCKET W STD FLANGE | 0 |
|
$1,277.7480 / $2,198.8064 | Buy Now |
|
Powell Electronics | HIPER-D - RECTANGULAR CONN Min Qty: 1 | 19 |
|
$1,638.1400 / $2,756.3400 | Buy Now |
Part Details for 280-047S4-8W8JFT
280-047S4-8W8JFT CAD Models
280-047S4-8W8JFT Part Data Attributes
|
280-047S4-8W8JFT
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-047S4-8W8JFT
Glenair Inc
D Type Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Body Breadth | 0.494 inch | |
Body Depth | 0.484 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC-2A | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 40 A | |
Shell Finish | CADMIUM YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for 280-047S4-8W8JFT
This table gives cross-reference parts and alternative options found for 280-047S4-8W8JFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-047S4-8W8JFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD8W8F00ANV30 | D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | 280-047S4-8W8JFT vs CBD8W8F00ANV30 |
CBD8W8F00ANV3X | D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | 280-047S4-8W8JFT vs CBD8W8F00ANV3X |
CBD8W8F00GT20 | D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | 280-047S4-8W8JFT vs CBD8W8F00GT20 |
CBD8W8F00ANT2X | D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | 280-047S4-8W8JFT vs CBD8W8F00ANT2X |
1731070619 | D Subminiature Connector, 8 Contact(s), Female, Hole .122, Receptacle, | Molex | 280-047S4-8W8JFT vs 1731070619 |
CBD8W8F00GV3S | D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | 280-047S4-8W8JFT vs CBD8W8F00GV3S |
CBD8W8F00ANT20 | D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | 280-047S4-8W8JFT vs CBD8W8F00ANT20 |
CBD8W8F00ANV3S | D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | 280-047S4-8W8JFT vs CBD8W8F00ANV3S |
CBD8W8F000TS/AA | D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | 280-047S4-8W8JFT vs CBD8W8F000TS/AA |
CBD8W8F00HTS/AA | D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | 280-047S4-8W8JFT vs CBD8W8F00HTS/AA |