Part Details for 280-031S1H15JFG by Glenair Inc
Overview of 280-031S1H15JFG by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 280-031S1H15JFG
280-031S1H15JFG CAD Models
280-031S1H15JFG Part Data Attributes
|
280-031S1H15JFG
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-031S1H15JFG
Glenair Inc
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.522 inch | |
Body Length | 1.986 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for 280-031S1H15JFG
This table gives cross-reference parts and alternative options found for 280-031S1H15JFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-031S1H15JFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-031S1H15MEB | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 280-031S1H15JFG vs 280-031S1H15MEB |
280-087S1H15MEL | D Type Connector, 15 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 280-031S1H15JFG vs 280-087S1H15MEL |
280-031S1H15MTB | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 280-031S1H15JFG vs 280-031S1H15MTB |
280-031S1H15JFB | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 280-031S1H15JFG vs 280-031S1H15JFB |
280-087S1H15Z1L | D Type Connector, 15 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 280-031S1H15JFG vs 280-087S1H15Z1L |
280-087S1H15MTS | D Type Connector, 15 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 280-031S1H15JFG vs 280-087S1H15MTS |
280-087S1H15MEK | D Type Connector, 15 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 280-031S1H15JFG vs 280-087S1H15MEK |
280-087S1H15ZMP | D Type Connector, 15 Contact(s), Female, Crimp Terminal, #4-40, Receptacle, | Glenair Inc | 280-031S1H15JFG vs 280-087S1H15ZMP |
280-087S1H15MTT | D Type Connector, 15 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 280-031S1H15JFG vs 280-087S1H15MTT |
280-087S1H15Z1K | D Type Connector, 15 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 280-031S1H15JFG vs 280-087S1H15Z1K |