There are no models available for this part yet.
Overview of 280-029S3S25MEPA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for 280-029S3S25MEPA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK8252
|
Newark | 280-029S3S25Mepa |Glenair 280-029S3S25MEPA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$482.8000 / $1,557.0400 | Buy Now | |
DISTI #
280-029S3S25MEPA
|
Avnet Americas | Connector D-Subminiature Receptacle 25 Position 3 Shell Size PC Pin Right Angle Flange Mount - Bulk (Alt: 280-029S3S25MEPA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | ||
DISTI #
631-280-029S3S25MEPA
|
Mouser Electronics | D-Sub Standard Connectors Rt ang PC tail w/ jackposts recept RoHS: Compliant | 0 |
|
$1,243.9200 | Order Now | |
DISTI #
71079398
|
Verical | Conn D-Sub SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$856.8250 | Buy Now | |
DISTI #
77933137
|
Verical | Conn D-Sub SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$878.7949 / $1,478.6667 | Buy Now | |
DISTI #
GLE280-029S3S25MEPA
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
Powell Electronics | HIPER-D - RECTANGULAR CONN Min Qty: 1 | 10 |
|
$1,054.5500 / $1,774.4000 | Buy Now |
CAD Models for 280-029S3S25MEPA by Glenair Inc
Part Data Attributes for 280-029S3S25MEPA by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.518 inch
|
Body Length
|
2.088 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
THERMOSET
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
JACKPOST
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.84 mm
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
7.5 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
3/B
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
2.77 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
Alternate Parts for 280-029S3S25MEPA
This table gives cross-reference parts and alternative options found for 280-029S3S25MEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-029S3S25MEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-029S3S25MTPA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Glenair Inc | 280-029S3S25MEPA vs 280-029S3S25MTPA |