280-028P1H15MENNA
Glenair Inc
Description: D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,

Overview of 280-028P1H15MENNA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 280-028P1H15MENNA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 90AK1450
Newark 280-028P1H15Menna |Glenair 280-028P1H15MENNA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 13
  • 1 $1,150.5600
  • 2 $1,034.6000
  • 4 $930.5500
  • 7 $921.6400
  • 10 $683.7900
  • 20 $466.7500
  • 35 $410.2700
  • 50 $356.7700
$356.7700 / $1,150.5600 Buy Now
DISTI # 631-028P1H15MENNA
Mouser Electronics D-Sub High Density Connectors COMMERCIAL RoHS: Compliant 0
  • 10 $750.4800
$750.4800 Order Now
DISTI # 280-028P1H15MENNA
TTI D-Sub High Density Connectors COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
Buy Now
DISTI # GLE280-028P1H15MENNA
Interstate Connecting Components   0
Buy Now

CAD Models for 280-028P1H15MENNA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 280-028P1H15MENNA by Glenair Inc

280-028P1H15MENNA
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
LOW PROFILE
Body Breadth
0.494 inch
Body Depth
0.562 inch
Body Length
1.213 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50)
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
THERMOSET
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.98 mm
Plating Thickness
50u inch
Rated Current (Signal)
5 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
1/E
Terminal Length
0.125 inch
Terminal Pitch
2.286 mm
Termination Type
SOLDER
Total Number of Contacts
15
Want to compare parts?
  1. 280-028P1H15MENNA
    Glenair Inc
    D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
    VS

Alternate Parts for 280-028P1H15MENNA

This table gives cross-reference parts and alternative options found for 280-028P1H15MENNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-028P1H15MENNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
280-028P1H15JFNNA D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Glenair Inc 280-028P1H15MENNA vs 280-028P1H15JFNNA
280-028P1H15MTNNA D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Glenair Inc 280-028P1H15MENNA vs 280-028P1H15MTNNA
Part Number Description Manufacturer Compare
280-028P1H15MTNNA D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Glenair Inc 280-028P1H15MENNA vs 280-028P1H15MTNNA
280-028P1H15JFNNA D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Glenair Inc 280-028P1H15MENNA vs 280-028P1H15JFNNA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 280-028P1H15MENNA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 280-028P1H15MENNA by Glenair Inc

Select Manufacturer
Which Manufacturer of 280-028P1H15MENNA would you like to use for your alert(s)?
  • Please alert me when 280-028P1H15MENNA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 280-028P1H15MENNA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 280-028P1H15MENNA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 280-028P1H15MENNA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 280-028P1H15MENNA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 280-028P1H15MENNA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: