Part Details for 280-026P1S9MEGNA-429E by Glenair Inc
Overview of 280-026P1S9MEGNA-429E by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3429ES6#TRMPBF | Analog Devices | 600mA, 500kHz uP Sync Boost Co | |
EVAL-CN0429-EBZ | Analog Devices | ADuCM355 Electrochemical Gas S | |
LTC3429ES6#TRPBF | Analog Devices | 600mA, 500kHz uP Sync Boost Co |
Price & Stock for 280-026P1S9MEGNA-429E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
280-026P1S9MEGNA-4
|
Avnet Americas | - Bulk (Alt: 280-026P1S9MEGNA-4) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
RFQ | |
DISTI #
280-026P1S9MEGNA429E
|
TTI | COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE280-026P1S9MEGNA-429E
|
Interstate Connecting Components | 0 |
|
Buy Now |