280-025S1H15MEPB
Glenair Inc
Description: D Subminiature Connector, 15 Contact(s), Female, Solder Terminal,

Overview of 280-025S1H15MEPB by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 280-025S1H15MEPB by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 90AK1322
Newark 280-025S1H15Mepb |Glenair 280-025S1H15MEPB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $1,517.6600
  • 2 $1,363.0500
  • 4 $1,228.7800
  • 7 $1,216.5700
  • 10 $935.8200
  • 20 $638.8000
  • 35 $561.4900
  • 50 $488.2600
$488.2600 / $1,517.6600 Buy Now
DISTI # 631-S1H15MEPB
Mouser Electronics D-Sub High Density Connectors HIPER-D - RECTANGULAR CONN RoHS: Compliant 0
  • 10 $1,027.1000
$1,027.1000 Order Now

CAD Models for 280-025S1H15MEPB by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 280-025S1H15MEPB by Glenair Inc

280-025S1H15MEPB
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.725 inch
Body Depth
0.562 inch
Body Length
1.865 inch
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50)
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
THERMOSET
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
JACKPOST
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.98 mm
Plating Thickness
50u inch
Rated Current (Signal)
5 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
1/E
Terminal Length
0.25 inch
Terminal Pitch
2.286 mm
Termination Type
SOLDER
Total Number of Contacts
15
Want to compare parts?
  1. 280-025S1H15MEPB
    Glenair Inc
    D Subminiature Connector, 15 Contact(s), Female, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 280-025S1H15MEPB by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 280-025S1H15MEPB by Glenair Inc

Select Manufacturer
Which Manufacturer of 280-025S1H15MEPB would you like to use for your alert(s)?
  • Please alert me when 280-025S1H15MEPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 280-025S1H15MEPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 280-025S1H15MEPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 280-025S1H15MEPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 280-025S1H15MEPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 280-025S1H15MEPB by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: