280-024P1H15Z2NBB
Glenair Inc
Description: D Subminiature Connector

Overview of 280-024P1H15Z2NBB by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for 280-024P1H15Z2NBB by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 280-024P1H15Z2NBB by Glenair Inc

280-024P1H15Z2NBB
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.725 inch
Body Depth
0.562 inch
Body Length
1.865 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50)
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
THERMOSET
JESD-609 Code
e4
Mixed Contacts
NO
Mounting Option 1
GUIDE SLOT
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.98 mm
Plating Thickness
50u inch
Rated Current (Signal)
5 A
Shell Finish
GOLD
Shell Material
ALUMINUM ALLOY
Shell Size
1/E
Terminal Length
0.25 inch
Terminal Pitch
2.286 mm
Termination Type
SOLDER
Total Number of Contacts
15
Want to compare parts?
  1. 280-024P1H15Z2NBB
    Glenair Inc
    D Subminiature Connector
    VS

Alternate Parts for 280-024P1H15Z2NBB

This table gives cross-reference parts and alternative options found for 280-024P1H15Z2NBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-024P1H15Z2NBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
280-024P1H15Z2NGA D Subminiature Connector Glenair Inc 280-024P1H15Z2NBB vs 280-024P1H15Z2NGA
280-024P1H15Z1GNB D Subminiature Connector Glenair Inc 280-024P1H15Z2NBB vs 280-024P1H15Z1GNB
280-024P1H15Z1NNB D Subminiature Connector Glenair Inc 280-024P1H15Z2NBB vs 280-024P1H15Z1NNB
280-026P1H15Z2NNA D Subminiature Connector Glenair Inc 280-024P1H15Z2NBB vs 280-026P1H15Z2NNA
280-024P1H15Z1GGB D Subminiature Connector Glenair Inc 280-024P1H15Z2NBB vs 280-024P1H15Z1GGB
280-024P1H15Z1NPA D Subminiature Connector Glenair Inc 280-024P1H15Z2NBB vs 280-024P1H15Z1NPA
280-026P1H15Z1NPA D Subminiature Connector Glenair Inc 280-024P1H15Z2NBB vs 280-026P1H15Z1NPA
280-024P1H15Z2GNA D Subminiature Connector Glenair Inc 280-024P1H15Z2NBB vs 280-024P1H15Z2GNA
637-015-232-043 D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, EDAC Inc 280-024P1H15Z2NBB vs 637-015-232-043
280-026P1H15Z1GNB D Subminiature Connector Glenair Inc 280-024P1H15Z2NBB vs 280-026P1H15Z1GNB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 280-024P1H15Z2NBB by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 280-024P1H15Z2NBB by Glenair Inc

Select Manufacturer
Which Manufacturer of 280-024P1H15Z2NBB would you like to use for your alert(s)?
  • Please alert me when 280-024P1H15Z2NBB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 280-024P1H15Z2NBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 280-024P1H15Z2NBB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 280-024P1H15Z2NBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 280-024P1H15Z2NBB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 280-024P1H15Z2NBB by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: