Part Details for 280-019S5S50MEN by Glenair Inc
Overview of 280-019S5S50MEN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-019S5S50MEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5930
|
Newark | Connector |Glenair 280-019S5S50MEN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$514.3400 / $1,658.7500 | Buy Now |
DISTI #
3937-280-019S5S50MEN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$2,666.6000 | Buy Now |
DISTI #
280-019S5S50MEN
|
Avnet Americas | D-Subminiature Connector Receptacle 50 Position Crimp Flange Mount - Bulk (Alt: 280-019S5S50MEN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
631-280019S5S50MEN
|
Mouser Electronics | D-Sub Standard Connectors 11+ start 8 wks RoHS: Compliant | 0 |
|
$977.7900 | Order Now |
DISTI #
GLE280-019S5S50MEN
|
Interstate Connecting Components | HIPER-D CONNECTOR CRIMP TERMINATION | 0 |
|
$876.2760 / $1,507.9500 | Buy Now |
|
Powell Electronics | HIPER-D - RECTANGULAR CONN Min Qty: 1 | 17 |
|
$1,123.4300 / $1,890.3100 | Buy Now |
Part Details for 280-019S5S50MEN
280-019S5S50MEN CAD Models
280-019S5S50MEN Part Data Attributes
|
280-019S5S50MEN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-019S5S50MEN
Glenair Inc
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Body Breadth | 0.605 inch | |
Body Depth | 0.484 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 280-019S5S50MEN
This table gives cross-reference parts and alternative options found for 280-019S5S50MEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-019S5S50MEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-019S5S50MTS | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 280-019S5S50MEN vs 280-019S5S50MTS |
280-019S5S50MTK | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 280-019S5S50MEN vs 280-019S5S50MTK |
280-019S5S50MEK | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 280-019S5S50MEN vs 280-019S5S50MEK |
280-019S5S50MEP | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 280-019S5S50MEN vs 280-019S5S50MEP |
280-019S5S50JFS | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 280-019S5S50MEN vs 280-019S5S50JFS |
280-019S5S50JFK | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 280-019S5S50MEN vs 280-019S5S50JFK |
280-019S5S50MTP | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 280-019S5S50MEN vs 280-019S5S50MTP |
280-019S5S50JFL | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 280-019S5S50MEN vs 280-019S5S50JFL |
280-019S5S50JFN | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 280-019S5S50MEN vs 280-019S5S50JFN |
280-019S5S50JFP | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 280-019S5S50MEN vs 280-019S5S50JFP |