Part Details for 280-018P1S9Z1GS by Glenair Inc
Overview of 280-018P1S9Z1GS by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-018P1S9Z1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE280-018P1S9Z1GS
|
Interstate Connecting Components | HIPER D PIN CONNECTORS | 0 |
|
Buy Now |
Part Details for 280-018P1S9Z1GS
280-018P1S9Z1GS CAD Models
280-018P1S9Z1GS Part Data Attributes
|
280-018P1S9Z1GS
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-018P1S9Z1GS
Glenair Inc
D Subminiature Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.484 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC-2A | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 280-018P1S9Z1GS
This table gives cross-reference parts and alternative options found for 280-018P1S9Z1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-018P1S9Z1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-020P1S9JFNB | D Subminiature Connector, | Glenair Inc | 280-018P1S9Z1GS vs 280-020P1S9JFNB |
280-020P1S9JFGG | D Subminiature Connector, | Glenair Inc | 280-018P1S9Z1GS vs 280-020P1S9JFGG |
280-020P1S9JFGB | D Subminiature Connector, | Glenair Inc | 280-018P1S9Z1GS vs 280-020P1S9JFGB |
280-020P1S9JFNP | D Subminiature Connector, | Glenair Inc | 280-018P1S9Z1GS vs 280-020P1S9JFNP |
163A11319X | D Type Connector, 9 Contact(s), Male, Solder Lug Terminal, M3, Plug | Conec Corporation | 280-018P1S9Z1GS vs 163A11319X |
280-020P1S9JFNG | D Subminiature Connector, | Glenair Inc | 280-018P1S9Z1GS vs 280-020P1S9JFNG |