Part Details for 280-018P1H15Z1GL by Glenair Inc
Results Overview of 280-018P1H15Z1GL by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
280-018P1H15Z1GL Information
280-018P1H15Z1GL by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 280-018P1H15Z1GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK0853
|
Newark | 280-018P1H15Z1Gl |Glenair 280-018P1H15Z1GL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$548.6200 / $1,705.2700 | Buy Now |
DISTI #
631-018P1H15Z1GL
|
Mouser Electronics | D-Sub High Density Connectors HIPER-D - RECTANGULAR CONN RoHS: Compliant | 0 |
|
$1,038.6800 | Order Now |
Part Details for 280-018P1H15Z1GL
280-018P1H15Z1GL CAD Models
280-018P1H15Z1GL Part Data Attributes
|
280-018P1H15Z1GL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-018P1H15Z1GL
Glenair Inc
D Subminiature Connector
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.484 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC-2A | |
Mounting Option 2 | CAPTIVE JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 280-018P1H15Z1GL
This table gives cross-reference parts and alternative options found for 280-018P1H15Z1GL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-018P1H15Z1GL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
280-020P1H15JFNN | Glenair Inc | Check for Price | D Subminiature Connector, | 280-018P1H15Z1GL vs 280-020P1H15JFNN |
280-020P1H15JFNG | Glenair Inc | Check for Price | D Subminiature Connector, | 280-018P1H15Z1GL vs 280-020P1H15JFNG |
280-020P1H15JFNB | Glenair Inc | Check for Price | D Subminiature Connector, | 280-018P1H15Z1GL vs 280-020P1H15JFNB |
280-020P1H15JFGP | Glenair Inc | Check for Price | D Subminiature Connector, | 280-018P1H15Z1GL vs 280-020P1H15JFGP |
1-206498-3 | TE Connectivity | Check for Price | AMPLIMITE PLUG ASY,15 POS,SZ 1,SER 90 | 280-018P1H15Z1GL vs 1-206498-3 |