Part Details for 280-018P2H26JFGT by Glenair Inc
Overview of 280-018P2H26JFGT by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 280-018P2H26JFGT
280-018P2H26JFGT CAD Models
280-018P2H26JFGT Part Data Attributes
|
280-018P2H26JFGT
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-018P2H26JFGT
Glenair Inc
D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.484 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC-2A | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 280-018P2H26JFGT
This table gives cross-reference parts and alternative options found for 280-018P2H26JFGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-018P2H26JFGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-018P2H26JFGP | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Glenair Inc | 280-018P2H26JFGT vs 280-018P2H26JFGP |
280-018P2H26MTGN | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Glenair Inc | 280-018P2H26JFGT vs 280-018P2H26MTGN |
280-018P2H26MENK | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Glenair Inc | 280-018P2H26JFGT vs 280-018P2H26MENK |
280-018P2H26JFNK | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Glenair Inc | 280-018P2H26JFGT vs 280-018P2H26JFNK |
280-018P2H26MENT | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Glenair Inc | 280-018P2H26JFGT vs 280-018P2H26MENT |
280-018P2H26MTGK | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Glenair Inc | 280-018P2H26JFGT vs 280-018P2H26MTGK |
280-018P2H26JFNP | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Glenair Inc | 280-018P2H26JFGT vs 280-018P2H26JFNP |
280-018P2H26JFNT | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Glenair Inc | 280-018P2H26JFGT vs 280-018P2H26JFNT |
280-018P2H26JFGL | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Glenair Inc | 280-018P2H26JFGT vs 280-018P2H26JFGL |
280-018P2H26JFGK | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Glenair Inc | 280-018P2H26JFGT vs 280-018P2H26JFGK |