Part Details for 280-014K2P by Glenair Inc
Overview of 280-014K2P by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 280-014K2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK0821
|
Newark | 280-014K2P |Glenair 280-014K2P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$967.2500 / $3,607.8500 | Buy Now |
DISTI #
631-014K2P
|
Mouser Electronics | D-Sub Standard Connectors HERMETICS - RECTANGULAR CONN | 0 |
|
$2,444.3300 | Order Now |
Part Details for 280-014K2P
280-014K2P CAD Models
280-014K2P Part Data Attributes
|
280-014K2P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-014K2P
Glenair Inc
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-24308/9 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS BEAD | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 280-014K2P
This table gives cross-reference parts and alternative options found for 280-014K2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-014K2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-014K2P-1 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Glenair Inc | 280-014K2P vs 280-014K2P-1 |
280-014K2P-2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Glenair Inc | 280-014K2P vs 280-014K2P-2 |