Part Details for 280-012H3C by Glenair Inc
Overview of 280-012H3C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280-012H3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5844
|
Newark | Connector |Glenair 280-012H3C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$462.2200 / $2,056.8400 | Buy Now |
DISTI #
3937-280-012H3C-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,936.7540 / $3,606.1100 | Buy Now |
DISTI #
280-012H3C
|
Avnet Americas | D-Subminiature Connector Plug 25 Position Straight Through Hole - Bulk (Alt: 280-012H3C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
631-280012H3C
|
Mouser Electronics | D-Sub Standard Connectors 6+ start 8 wks | 0 |
|
$1,110.7500 | Order Now |
DISTI #
71079251
|
Verical | Conn D-Sub PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$425.7821 / $1,426.5769 | Buy Now |
DISTI #
77932064
|
Verical | Conn D-Sub PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,426.5769 / $1,953.3077 | Buy Now |
DISTI #
GLE280-012H3C
|
Interstate Connecting Components | HERMETICS - RECTANGULAR CONN | 0 |
|
$981.9360 / $1,869.8483 | Buy Now |
|
Powell Electronics | HERMETICS - RECTANGULAR CONN Min Qty: 1 | 6 |
|
$1,258.8900 / $2,343.9700 | Buy Now |
Part Details for 280-012H3C
280-012H3C CAD Models
280-012H3C Part Data Attributes
|
280-012H3C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-012H3C
Glenair Inc
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-24308/9 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |