Part Details for 28.0124-15022 by Stäubli Electrical Connectors
Overview of 28.0124-15022 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-473L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPS3010-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 28.0124-15022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8751
|
Newark | Test Lead, 4Mm Stackable Banana Plug, Test Connector Type A:4Mm Stackable Banana Plug, Shrouded, Test Connector Type B:4Mm Stackable Banana Plug, Shrouded, Lead Length - Imperial:5Ft, Lead Length - Metric:1.5M, Insulator Colour:Red Rohs Compliant: Yes |Staubli 28.0124-15022 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
C1S505400037941
|
Chip1Stop | Accessory pbFree: Yes Container: Bulk | 50 |
|
$5.1300 / $5.6500 | Buy Now |