Part Details for 28.0115-01524 by Stäubli Electrical Connectors
Overview of 28.0115-01524 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM0115C1E151JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM0115C1E121GE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM0115C1E221JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for 28.0115-01524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK205-X-01524
|
TME | Test lead, 60VDC, 30VAC, 10A, banana plug 2mm,both sides, yellow Min Qty: 1 | 9 |
|
$2.7000 / $3.2700 | Buy Now |
DISTI #
C1S505400039860
|
Chip1Stop | Accessory pbFree: Yes Container: Bulk | 10 |
|
$1.6000 / $1.6500 | Buy Now |