Part Details for 28.0039-03024 by Stäubli Electrical Connectors
Overview of 28.0039-03024 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD4030-24BBCZ | Analog Devices | 24-Bit, 2 MSPS, Single | |
EVAL-AD4030-24FMCZ | Analog Devices | EVALUATION BOARD | |
EVAL-AD4030-24-KTZ | Analog Devices | EVALUATION BOARD |
Price & Stock for 28.0039-03024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71027868
|
RS | 2 mm connecting lead 30 cm yellow | Staubli 28.0039-03024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 25 |
|
$2.4700 | Buy Now |
DISTI #
LK205-03024
|
TME | Test lead, 60VDC, 30VAC, 10A, banana plug 2mm,both sides, yellow Min Qty: 1 | 0 |
|
$3.5000 / $4.2000 | RFQ |
DISTI #
C1S765600009438
|
Chip1Stop | Accessory RoHS: Not Compliant Container: Bulk | 10 |
|
$4.3700 / $6.0000 | Buy Now |