There are no models available for this part yet.
Overview of 28.0026-03022 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS0026CJ-8 | Rochester Electronics LLC | Low Skew Clock Driver, 0 True Output(s), 1 Inverted Output(s), CMOS, CDIP8, CERAMIC, DIP-8 | |
DS0026CH | Rochester Electronics LLC | DS0026 - Low Skew Clock Driver, CMOS | |
DS0026H/883 | Rochester Electronics LLC | DS0026 - CLOCK DRIVER, MOS - Dual marked (7800802GA) |
Price & Stock for 28.0026-03022 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LK1-A-03022
|
TME | Test lead, 60VDC, 30VAC, 3A, banana plug 1mm,both sides, Len: 0.3m Min Qty: 1 | 5 |
|
$5.4000 / $6.4800 | Buy Now |