Part Details for 28-6572-10 by Aries Electronics Inc
Overview of 28-6572-10 by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10116657-252ASLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch | |
UE86K165720321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X1 SFP-PP WITH LARGE LP. | |
865725P065TXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Flat Cable Connector 8657 IDC 25 Way Socket, Standard Mounting Hole (3.1mm). |
Price & Stock for 28-6572-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-6572-10-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 28POS TIN Min Qty: 33 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2691 | Buy Now |
DISTI #
535-28-6572-10
|
Mouser Electronics | IC & Component Sockets QUICK RELEASE 28 PIN TIN RoHS: Compliant | 0 |
|
$13.4600 / $17.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3900 / $14.1200 | Buy Now |
Part Details for 28-6572-10
28-6572-10 CAD Models
28-6572-10 Part Data Attributes
|
28-6572-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
28-6572-10
Aries Electronics Inc
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.9 inch | |
Body Depth | 0.47 inch | |
Body Length | 1.99 inch | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | SQ PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |