Part Details for 28-6554-10 by Honest Han
Overview of 28-6554-10 by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML6554CUX | Rochester Electronics LLC | ML6554 - Switching Regulator/Controller, Voltage-mode, 3A, PDSO16 | |
LMH6554LEE/NOPB | Texas Instruments | 2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125 | |
LMH6554LEX/NOPB | Texas Instruments | 2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125 |
Price & Stock for 28-6554-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN IC DIP SOCKET ZIF 28POS TIN | 13890 |
|
RFQ |