Part Details for 28-5863-9-AWA by Eaton Cutler-Hammer
Overview of 28-5863-9-AWA by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7015863AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
65863-333LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 15u\\/0.38um min. Au/GXT Plating. | |
65863-067PLF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 28-5863-9-AWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1700 / $3.2700 | Buy Now |