Part Details for 28-19350 by Pro Elec
Overview of 28-19350 by Pro Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92193-500CALF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), R/A, Type 123, 5V, 0mm s/o, Right Push Rod Eject, 8mm Card Travel | |
51935-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 32S 3ACP Right Angle Header. | |
51935-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 32S 3P Right Angle Header. |
Price & Stock for 28-19350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X7076
|
Newark | 6Vdc 1A Regulated Ac Power Adapter, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:-, Output Voltage - Output 1:6V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Pro Elec 28-19350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 859 |
|
$3.2900 | Buy Now |
Part Details for 28-19350
28-19350 CAD Models
28-19350 Part Data Attributes
|
28-19350
Pro Elec
Buy Now
|
Compare Parts:
28-19350
Pro Elec
|
Samacsys Manufacturer | PRO ELEC |