Part Details for 28-02200 by Belden Inc
Overview of 28-02200 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68002-200HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 0 Positions, 2.54 mm (0.100in) Pitch. | |
68002-200H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 0 Positions, 2.54 mm (0.100in) Pitch. | |
10134040-22000LF | Amphenol Communications Solutions | HPCE CTB VT HEADER 4LP With latch |
Price & Stock for 28-02200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H4776
|
Newark | 5/8 X 2 Catv Square Wsher |Belden 28-02200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
566-28-02200
|
Mouser Electronics | Other Tools 5/8 X 2 CATV SQUARE WSHER | 0 |
|
$0.2090 / $0.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2810 | Buy Now |