Part Details for 28 01 200 by KNIPEX
Overview of 28 01 200 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28 01 200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0640
|
Newark | Flat Nose Assembly Pliers |Knipex 28 01 200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0400 | Buy Now |
DISTI #
2172-2801200-ND
|
DigiKey | FLAT NOSE ASSEMBLY PLIERS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$39.5720 / $44.8500 | Buy Now |
DISTI #
KNP.2801200
|
TME | Pliers, flat, 200mm Min Qty: 1 | 6 |
|
$24.6200 / $26.3700 | Buy Now |