Part Details for 27XT2811500 by Essentra Components
Overview of 27XT2811500 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27XT2811500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10386-ND
|
DigiKey | FIR TREE RIVET, .281 HOLE, .062- Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2495 In Stock |
|
$0.1311 / $0.2500 | Buy Now |
DISTI #
144-27XT2811500
|
Mouser Electronics | Screws & Fasteners Fir Tree Rivet, .281 Hole, .062-1.500 Panel RoHS: Compliant | 0 |
|
$0.1310 / $0.2100 | Order Now |
DISTI #
72081894
|
RS | Fir Tree Rivet, .281 Hole, .062-1.500 Panel | Essentra Components 27XT2811500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2850 / $0.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1399 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - - Compatible Hole Diameter 7.1 mm (0.281 in) - Compatible Panel Thickness Range 1.6 - 38.1 mm (0.062 - 1.500 in) RoHS: Compliant | 0 |
|
$0.1223 / $0.1589 | Buy Now |