Part Details for 27XT2500250 by Essentra Components
Results Overview of 27XT2500250 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
27XT2500250 Information
27XT2500250 by Essentra Components is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 27XT2500250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10480-ND
|
DigiKey | BARBED FASTENER NYLON BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4111 In Stock |
|
$0.1270 / $0.2600 | Buy Now |
DISTI #
144-27XT2500250
|
Mouser Electronics | Screws & Fasteners Fir Tree Rivet, .250 Hole, .062-.250 Panel RoHS: Compliant | 0 |
|
$0.1030 / $0.2100 | Order Now |
DISTI #
72024813
|
RS | Fir Tree Rivet, Black, .39 in Stem Length, .700 in Head Dia., .250 in Hole Dia., | Essentra Componen... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1060 / $0.1150 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.0860 / $0.0919 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - - Compatible Hole Diameter 6.4 mm (0.250 in) - Compatible Pa... more RoHS: Compliant | 0 |
|
$0.0742 / $0.1040 | Buy Now |