There are no models available for this part yet.
Overview of 27X27 by California Eastern Laboratories (CEL)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27X-273KLT | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, Ferrite-Core | |
PCH-27X-275KLT | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, Ferrite-Core | |
PCH-27X-274KLT | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, Ferrite-Core |