Part Details for 27SR1600315 by Essentra Components
Overview of 27SR1600315 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27SR1600315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10527-ND
|
DigiKey | SNAP RIVET, .165-.169 HOLE, .100 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
862 In Stock |
|
$0.2115 / $0.4400 | Buy Now |
DISTI #
144-27SR1600315
|
Mouser Electronics | Screws & Fasteners Snap Rivet, .165-.169 Hole, .100-.250 Panel Thk RoHS: Compliant | 0 |
|
$0.2110 / $0.3800 | Order Now |
DISTI #
72025709
|
RS | Snap Rivet, .165-.169 Hole, .100-.250 Panel Thk | Essentra Components 27SR1600315 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3400 / $0.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1495 | Buy Now |
|
Onlinecomponents.com | Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.2 - 4.3 mm (0.165 - 0.169 in) Compatible Panel Thickness Range 2.5 - 6.4 mm (0.100 - 0.250 in) Anchor Length 8 mm (0.315 in) RoHS: Compliant | 0 |
|
$0.1278 / $0.1698 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 700 |
|
Buy Now |
Part Details for 27SR1600315
27SR1600315 CAD Models
27SR1600315 Part Data Attributes
|
27SR1600315
Essentra Components
Buy Now
|
Compare Parts:
27SR1600315
Essentra Components
|
Samacsys Manufacturer | Essentra Components |