There are no models available for this part yet.
Overview of 27SR118260 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 27SR118260 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC10510-ND
|
DigiKey | SNAP RIVET, .122-.126 HOLE, .157 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3338 In Stock |
|
$0.1067 / $0.2800 | Buy Now | |
Onlinecomponents.com | Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 4 - 5 mm (0.157 - 0.197 in) Anchor Length 6.6 mm (0.260 in) RoHS: Compliant | Alternative Product Available |
|
$0.0910 / $0.1060 | Buy Now | ||
Master Electronics | Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 4 - 5 mm (0.157 - 0.197 in) Anchor Length 6.6 mm (0.260 in) RoHS: Compliant | Alternative Product Available |
|
$0.0910 / $0.1060 | Buy Now |
CAD Models for 27SR118260 by Essentra Components
Part Data Attributes for 27SR118260 by Essentra Components
27SR118260
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
27SR118260Essentra ComponentsVS
-