Part Details for 27SR106220W by Essentra Components
Overview of 27SR106220W by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27SR106220W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-27SR106220W
|
Mouser Electronics | Screws & Fasteners Snap Rivet, .102-.106 Hole, .134-.169 Panel Thk RoHS: Compliant | 0 |
|
$0.1810 / $0.4200 | Order Now |
DISTI #
72923870
|
RS | Nylon Snap Rivet, .102-.106"Hole, .134-.169" Panel Thickness, White | Essentra Components 27SR106220W RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4180 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1456 | Buy Now |
|
Onlinecomponents.com | Round Snap Push-In Rivet - 0.220 in (5.6 mm) Anchor Length - 0.102 to 0.106 in (2.6 to 2.7 mm) Compatible Hole Diameter Range - 0.134 to 0.169 in (3.4 to 4.3 mm) Compatible Panel Thickness Range - 0.197 in (5 mm) Head Diameter - 0.055 in (1.4 mm) Head Hei RoHS: Compliant | 0 |
|
$0.1294 / $0.1737 | Buy Now |