Part Details for 27S1424A100.000000.000A30010A by TE Connectivity
Overview of 27S1424A100.000000.000A30010A by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 27S1424A100.000000.000A30010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10229197-00
|
Avnet Americas | Pressure Sensor 0psi to 100psi Gauge Cable Mount - Bulk (Alt: 10229197-00) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |
Part Details for 27S1424A100.000000.000A30010A
27S1424A100.000000.000A30010A CAD Models
27S1424A100.000000.000A30010A Part Data Attributes
|
27S1424A100.000000.000A30010A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27S1424A100.000000.000A30010A
TE Connectivity
Peizoresistive Sensor, 0Psi Min, 99.905Psi Max, 4-20mA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Height | 22.22 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 99.905 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |